
CRL2010-JW-R510ELF | |
|---|---|
DigiKey Part Number | 118-CRL2010-JW-R510ELFTR-ND - Tape & Reel (TR) 118-CRL2010-JW-R510ELFCT-ND - Cut Tape (CT) 118-CRL2010-JW-R510ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL2010-JW-R510ELF |
Description | RES 0.51 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 510 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL2010-JW-R510ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.45000 | €0.45 |
| 10 | €0.25900 | €2.59 |
| 25 | €0.21720 | €5.43 |
| 50 | €0.19280 | €9.64 |
| 100 | €0.17360 | €17.36 |
| 250 | €0.15420 | €38.55 |
| 500 | €0.14294 | €71.47 |
| 1.000 | €0.13402 | €134.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.12127 | €485.08 |
| 8.000 | €0.11677 | €934.16 |
| 12.000 | €0.11457 | €1,374.84 |
| 20.000 | €0.11220 | €2,244.00 |
| 28.000 | €0.11207 | €3,137.96 |
| Unit Price without VAT: | €0.45000 |
|---|---|
| Unit Price with VAT: | €0.54000 |

