Upgrade
Upgrade

CRL1206-JW-R910ELF | |
|---|---|
DigiKey Part Number | CRL1206-JW-R910ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRL1206-JW-R910ELF |
Description | RES 0.91 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 910 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-JW-R910ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRL1206-FW-R910ELF | Bourns Inc. | 13.177 | CRL1206-FW-R910ELFCT-ND | €0.22000 | Upgrade |
| 73L4R91G | CTS Resistor Products | 0 | 73L4R91G-ND | €0.06925 | Upgrade |
| RMCF1206FTR910 | Stackpole Electronics Inc | 4.720 | 738-RMCF1206FTR910CT-ND | €0.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03455 | €345.50 |
| Unit Price without VAT: | €0.03455 |
|---|---|
| Unit Price with VAT: | €0.04146 |




