
CRL1206-JW-R560ELF | |
|---|---|
DigiKey Part Number | 118-CRL1206-JW-R560ELFTR-ND - Tape & Reel (TR) 118-CRL1206-JW-R560ELFCT-ND - Cut Tape (CT) 118-CRL1206-JW-R560ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-JW-R560ELF |
Description | RES 0.56 OHM 5% 1/2W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 560 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-JW-R560ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRL1206-FW-R560ELF | Bourns Inc. | 22.738 | 118-CRL1206-FW-R560ELFCT-ND | €0.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12200 | €1.22 |
| 25 | €0.09800 | €2.45 |
| 50 | €0.08440 | €4.22 |
| 100 | €0.07360 | €7.36 |
| 250 | €0.06276 | €15.69 |
| 500 | €0.05652 | €28.26 |
| 1.000 | €0.05155 | €51.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.04363 | €218.15 |
| 10.000 | €0.04132 | €413.20 |
| 15.000 | €0.04020 | €603.00 |
| 25.000 | €0.03898 | €974.50 |
| 35.000 | €0.03828 | €1,339.80 |
| 50.000 | €0.03762 | €1,881.00 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

