220 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL1206-JW-R220ELF

DigiKey Part Number
CRL1206-JW-R220ELFTR-ND - Tape & Reel (TR)
CRL1206-JW-R220ELFCT-ND - Cut Tape (CT)
CRL1206-JW-R220ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL1206-JW-R220ELF
Description
RES 0.22 OHM 5% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 mOhms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL1206-JW-R220ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.777
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.11600€1.16
25€0.09360€2.34
50€0.08060€4.03
100€0.07030€7.03
250€0.05996€14.99
500€0.05398€26.99
1.000€0.04880€48.80
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.04218€210.90
10.000€0.03642€364.20
15.000€0.03625€543.75
25.000€0.03606€901.50
35.000€0.03594€1,257.90
50.000€0.03583€1,791.50
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.26400