
CRL1206-FW-R200ELF | |
|---|---|
DigiKey Part Number | CRL1206-FW-R200ELFTR-ND - Tape & Reel (TR) CRL1206-FW-R200ELFCT-ND - Cut Tape (CT) CRL1206-FW-R200ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL1206-FW-R200ELF |
Description | RES 0.2 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL1206-FW-R200ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.08700 | €0.87 |
| 25 | €0.06920 | €1.73 |
| 50 | €0.05880 | €2.94 |
| 100 | €0.05070 | €5.07 |
| 250 | €0.04256 | €10.64 |
| 500 | €0.03784 | €18.92 |
| 1.000 | €0.03413 | €34.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02820 | €141.00 |
| 10.000 | €0.02647 | €264.70 |
| 15.000 | €0.02563 | €384.45 |
| 25.000 | €0.02472 | €618.00 |
| 35.000 | €0.02419 | €846.65 |
| 50.000 | €0.02370 | €1,185.00 |
| 60.000 | €0.02347 | €1,408.20 |
| 120.000 | €0.02271 | €2,725.20 |
| 125.000 | €0.02267 | €2,833.75 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.20400 |

