
CRL0805-FW-R750ELF | |
|---|---|
DigiKey Part Number | 118-CRL0805-FW-R750ELFTR-ND - Tape & Reel (TR) 118-CRL0805-FW-R750ELFCT-ND - Cut Tape (CT) 118-CRL0805-FW-R750ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0805-FW-R750ELF |
Description | RES 0.75 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0805-FW-R750ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.11200 | €1.12 |
| 25 | €0.08920 | €2.23 |
| 50 | €0.07660 | €3.83 |
| 100 | €0.06650 | €6.65 |
| 250 | €0.05640 | €14.10 |
| 500 | €0.05056 | €25.28 |
| 1.000 | €0.04596 | €45.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.03858 | €192.90 |
| 10.000 | €0.03643 | €364.30 |
| 15.000 | €0.03538 | €530.70 |
| 25.000 | €0.03425 | €856.25 |
| 35.000 | €0.03360 | €1,176.00 |
| 50.000 | €0.03298 | €1,649.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.26400 |

