
CRL0805-FW-R200ELF | |
|---|---|
DigiKey Part Number | CRL0805-FW-R200ELFTR-ND - Tape & Reel (TR) CRL0805-FW-R200ELFCT-ND - Cut Tape (CT) CRL0805-FW-R200ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRL0805-FW-R200ELF |
Description | RES 0.2 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0805-FW-R200ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSR0805FKR200 | Stackpole Electronics Inc | 5.932 | CSR0805FKR200CT-ND | €0.24000 | Similar |
| RL0805FR-070R2L | YAGEO | 3.870 | 311-.20SCT-ND | €0.27000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.07300 | €0.73 |
| 25 | €0.05760 | €1.44 |
| 50 | €0.04840 | €2.42 |
| 100 | €0.04140 | €4.14 |
| 250 | €0.03428 | €8.57 |
| 500 | €0.03020 | €15.10 |
| 1.000 | €0.02699 | €26.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.02185 | €109.25 |
| 10.000 | €0.02036 | €203.60 |
| 15.000 | €0.01963 | €294.45 |
| 25.000 | €0.01884 | €471.00 |
| 35.000 | €0.01839 | €643.65 |
| 50.000 | €0.01797 | €898.50 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

