Similar
Direct

CRL0603-JW-2R20ELF | |
|---|---|
DigiKey Part Number | CRL0603-JW-2R20ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRL0603-JW-2R20ELF |
Description | RES 2.2 OHM 5% 1/8W 0603 |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRL0603-JW-2R20ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0603-J/-2R2ELF | Bourns Inc. | 25.573 | CR0603-J/-2R2ELFCT-ND | €0.08000 | Similar |
| RCG06032R20JNEA | Vishay Dale | 4.500 | 541-RCG06032R20JNEACT-ND | €0.14000 | Direct |



