
CRG2512-FZ-R270E-2 | |
|---|---|
DigiKey Part Number | 118-CRG2512-FZ-R270E-2TR-ND - Tape & Reel (TR) 118-CRG2512-FZ-R270E-2CT-ND - Cut Tape (CT) 118-CRG2512-FZ-R270E-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG2512-FZ-R270E-2 |
Description | RESMETALSTRIP 2512 R270 1% 2W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 270 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRG2512-FZ-R270E-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.59000 | €0.59 |
| 10 | €0.38300 | €3.83 |
| 25 | €0.32640 | €8.16 |
| 50 | €0.29060 | €14.53 |
| 100 | €0.26030 | €26.03 |
| 250 | €0.22700 | €56.75 |
| 500 | €0.20610 | €103.05 |
| 1.000 | €0.18836 | €188.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.16047 | €641.88 |
| 8.000 | €0.14959 | €1,196.72 |
| 12.000 | €0.14400 | €1,728.00 |
| 20.000 | €0.13768 | €2,753.60 |
| 28.000 | €0.13391 | €3,749.48 |
| 40.000 | €0.13024 | €5,209.60 |
| Unit Price without VAT: | €0.59000 |
|---|---|
| Unit Price with VAT: | €0.70800 |

