
CRG2512-FZ-R250E-2 | |
|---|---|
DigiKey Part Number | 118-CRG2512-FZ-R250E-2TR-ND - Tape & Reel (TR) 118-CRG2512-FZ-R250E-2CT-ND - Cut Tape (CT) 118-CRG2512-FZ-R250E-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG2512-FZ-R250E-2 |
Description | RESMETALSTRIP 2512 R250 1% 2W TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRG2512-FZ-R250E-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.60000 | €0.60 |
| 10 | €0.38800 | €3.88 |
| 25 | €0.33040 | €8.26 |
| 50 | €0.29440 | €14.72 |
| 100 | €0.26360 | €26.36 |
| 250 | €0.22984 | €57.46 |
| 500 | €0.20870 | €104.35 |
| 1.000 | €0.19073 | €190.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.16249 | €649.96 |
| 8.000 | €0.15147 | €1,211.76 |
| 12.000 | €0.14582 | €1,749.84 |
| 20.000 | €0.13941 | €2,788.20 |
| 28.000 | €0.13560 | €3,796.80 |
| 40.000 | €0.13188 | €5,275.20 |
| Unit Price without VAT: | €0.60000 |
|---|---|
| Unit Price with VAT: | €0.72000 |

