Parametric Equivalent

CR2512AJW-562ELF | |
|---|---|
DigiKey Part Number | 118-CR2512AJW-562ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR2512AJW-562ELF |
Description | RESA 2512 5K6 5% 1W TC200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.126" W (6.30mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF2512FT5K60 | Stackpole Electronics Inc | 0 | RMCF2512FT5K60-ND | €0.03802 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05083 | €203.32 |
| Unit Price without VAT: | €0.05083 |
|---|---|
| Unit Price with VAT: | €0.06100 |


