39 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2512AJW-390EAS

DigiKey Part Number
CR2512AJW-390EASTR-ND - Tape & Reel (TR)
CR2512AJW-390EASCT-ND - Cut Tape (CT)
CR2512AJW-390EASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR2512AJW-390EAS
Description
RESA-AS 2512 39R 5% 1W TC200
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
39 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR2512AJW-390EAS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.53000€0.53
10€0.30900€3.09
25€0.26080€6.52
50€0.23280€11.64
100€0.21070€21.07
250€0.18820€47.05
500€0.17522€87.61
1.000€0.16489€164.89
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.15014€600.56
8.000€0.14494€1,159.52
12.000€0.14240€1,708.80
20.000€0.13965€2,793.00
28.000€0.13807€3,865.96
40.000€0.13658€5,463.20
Manufacturers Standard Package
Unit Price without VAT:€0.53000
Unit Price with VAT:€0.63600