
CR2010-JW-102ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-JW-102ELFTR-ND - Tape & Reel (TR) 118-CR2010-JW-102ELFCT-ND - Cut Tape (CT) 118-CR2010-JW-102ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-JW-102ELF |
Description | RES SMD 1K OHM 5% 1/2W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-JW-102ELF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.15000 | €0.15 |
| 10 | €0.07500 | €0.75 |
| 25 | €0.05840 | €1.46 |
| 50 | €0.04940 | €2.47 |
| 100 | €0.04220 | €4.22 |
| 250 | €0.03508 | €8.77 |
| 500 | €0.03094 | €15.47 |
| 1.000 | €0.02766 | €27.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.02301 | €92.04 |
| 8.000 | €0.02138 | €171.04 |
| 12.000 | €0.02058 | €246.96 |
| 20.000 | €0.01971 | €394.20 |
| 28.000 | €0.01922 | €538.16 |
| 40.000 | €0.01875 | €750.00 |
| Unit Price without VAT: | €0.15000 |
|---|---|
| Unit Price with VAT: | €0.18000 |

