
CR2010-FX-73R2ELF | |
|---|---|
DigiKey Part Number | 118-CR2010-FX-73R2ELFTR-ND - Tape & Reel (TR) 118-CR2010-FX-73R2ELFCT-ND - Cut Tape (CT) 118-CR2010-FX-73R2ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR2010-FX-73R2ELF |
Description | RES SMD 73.2 OHM 1% 1/2W 2010 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 73.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2010-FX-73R2ELF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2010 (5025 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Resistance | Height - Seated (Max) 0.028" (0.70mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.13500 | €1.35 |
| 25 | €0.11000 | €2.75 |
| 50 | €0.09520 | €4.76 |
| 100 | €0.08360 | €8.36 |
| 250 | €0.06724 | €16.81 |
| 500 | €0.05894 | €29.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.03999 | €159.96 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

