
CR1206-JW-430ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-JW-430ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-430ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-430ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-430ELF |
Description | RES SMD 43 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 43 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-430ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03600 | €0.36 |
| 25 | €0.02720 | €0.68 |
| 50 | €0.02240 | €1.12 |
| 100 | €0.01870 | €1.87 |
| 250 | €0.01480 | €3.70 |
| 500 | €0.01160 | €5.80 |
| 1.000 | €0.00990 | €9.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00654 | €32.70 |
| 10.000 | €0.00645 | €64.50 |
| 15.000 | €0.00641 | €96.15 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

