
CR1206-JW-394ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-JW-394ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-394ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-394ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-394ELF |
Description | RES SMD 390K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-394ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03800 | €0.38 |
| 25 | €0.02880 | €0.72 |
| 50 | €0.02380 | €1.19 |
| 100 | €0.01980 | €1.98 |
| 250 | €0.01580 | €3.95 |
| 500 | €0.01354 | €6.77 |
| 1.000 | €0.01175 | €11.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00890 | €44.50 |
| 10.000 | €0.00807 | €80.70 |
| 15.000 | €0.00767 | €115.05 |
| 25.000 | €0.00724 | €181.00 |
| 35.000 | €0.00699 | €244.65 |
| 50.000 | €0.00675 | €337.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

