
CR0805-JW-682ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-JW-682ELFTR-ND - Tape & Reel (TR) 118-CR0805-JW-682ELFCT-ND - Cut Tape (CT) 118-CR0805-JW-682ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-JW-682ELF |
Description | RES SMD 6.8K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-JW-682ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02800 | €0.28 |
| 25 | €0.02080 | €0.52 |
| 50 | €0.01680 | €0.84 |
| 100 | €0.01390 | €1.39 |
| 250 | €0.01084 | €2.71 |
| 500 | €0.00914 | €4.57 |
| 1.000 | €0.00782 | €7.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00571 | €28.55 |
| 10.000 | €0.00511 | €51.10 |
| 15.000 | €0.00481 | €72.15 |
| 25.000 | €0.00449 | €112.25 |
| 35.000 | €0.00431 | €150.85 |
| 50.000 | €0.00414 | €207.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

