
CR0805-FX-2322ELF | |
|---|---|
DigiKey Part Number | 118-CR0805-FX-2322ELFTR-ND - Tape & Reel (TR) 118-CR0805-FX-2322ELFCT-ND - Cut Tape (CT) 118-CR0805-FX-2322ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0805-FX-2322ELF |
Description | RES SMD 23.2K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0805-FX-2322ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03000 | €0.30 |
| 25 | €0.02280 | €0.57 |
| 50 | €0.01840 | €0.92 |
| 100 | €0.01530 | €1.53 |
| 250 | €0.01204 | €3.01 |
| 500 | €0.01024 | €5.12 |
| 1.000 | €0.00880 | €8.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00571 | €28.55 |
| 10.000 | €0.00379 | €37.90 |
| 15.000 | €0.00376 | €56.40 |
| 25.000 | €0.00373 | €93.25 |
| 35.000 | €0.00371 | €129.85 |
| 50.000 | €0.00369 | €184.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.10800 |

