Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR0603AFX-4702EAS | |
|---|---|
DigiKey Part Number | 118-CR0603AFX-4702EASTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0603AFX-4702EAS |
Description | RESA-AS 0603 47K 1% 100MW TC100 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S03D4702V | Panasonic Industry | 0 | ERJ-S03D4702V-ND | €0.03760 | Parametric Equivalent |
| ERJ-U03D4702V | Panasonic Industry | 0 | ERJ-U03D4702V-ND | €0.02675 | Parametric Equivalent |
| RK73G1JRTTD4702C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JRTTD4702CTR-ND | €0.05145 | Parametric Equivalent |
| RK73G1JRTTD4702D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JRTTD4702DTR-ND | €0.04375 | Parametric Equivalent |
| RK73G1JRTTD4702F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G1JRTTD4702FTR-ND | €0.03725 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | €0.00465 | €116.25 |
| Unit Price without VAT: | €0.00465 |
|---|---|
| Unit Price with VAT: | €0.00558 |



