
CR0603-JW-365ELF | |
|---|---|
DigiKey Part Number | CR0603-JW-365ELFTR-ND - Tape & Reel (TR) CR0603-JW-365ELFCT-ND - Cut Tape (CT) CR0603-JW-365ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-JW-365ELF |
Description | RES SMD 3.6M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.6 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-JW-365ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06033M60JNEA | Vishay Dale | 19.700 | 541-CRCW06033M60JNEACT-ND | €0.08000 | Similar |
| RMCF0603JT3M60 | Stackpole Electronics Inc | 9.360 | 738-RMCF0603JT3M60CT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02100 | €0.21 |
| 25 | €0.01520 | €0.38 |
| 50 | €0.01240 | €0.62 |
| 100 | €0.01000 | €1.00 |
| 250 | €0.00772 | €1.93 |
| 500 | €0.00642 | €3.21 |
| 1.000 | €0.00541 | €5.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00383 | €19.15 |
| 10.000 | €0.00337 | €33.70 |
| 15.000 | €0.00315 | €47.25 |
| 25.000 | €0.00291 | €72.75 |
| 35.000 | €0.00277 | €96.95 |
| 50.000 | €0.00265 | €132.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

