CR0603-FX-8453EPF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 6.205
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00325
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: €0.00355
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 26.700
Unit Price: €0.08000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: €0.11822
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: €0.00494
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 15.618
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5.000
Unit Price: €0.08000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00323
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: €0.00190
Datasheet
New at DigiKey
Image for CR0603-FX-8453EPF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0603-FX-8453EPF

DigiKey Part Number
118-CR0603-FX-8453EPFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CR0603-FX-8453EPF
Description
CR0603-FX-8453EPF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
845 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-07845KLYAGEO6.20513-AC0603FR-07845KLCT-ND€0.08000Parametric Equivalent
CRCW0603845KFKEACVishay Dale0CRCW0603845KFKEAC-ND€0.00325Parametric Equivalent
CRCW0603845KFKEBCVishay Dale0CRCW0603845KFKEBC-ND€0.00355Parametric Equivalent
ERJ-3EKF8453VPanasonic Industry26.700P845KHCT-ND€0.08000Parametric Equivalent
HV731JRTTD8453FKOA Speer Electronics, Inc.02019-HV731JRTTD8453FCT-ND€0.11822Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
25.000€0.00383€95.75
Unit Price without VAT:€0.00383
Unit Price with VAT:€0.00460