
CR0603-FX-1620ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-1620ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-1620ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-1620ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-1620ELF |
Description | RES SMD 162 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 162 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-1620ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02300 | €0.23 |
| 25 | €0.01680 | €0.42 |
| 50 | €0.01360 | €0.68 |
| 100 | €0.01100 | €1.10 |
| 250 | €0.00852 | €2.13 |
| 500 | €0.00714 | €3.57 |
| 1.000 | €0.00605 | €6.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.00432 | €21.60 |
| 10.000 | €0.00382 | €38.20 |
| 15.000 | €0.00358 | €53.70 |
| 25.000 | €0.00332 | €83.00 |
| 35.000 | €0.00317 | €110.95 |
| 50.000 | €0.00303 | €151.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

