
CR0402-J/-2R2GLF | |
|---|---|
DigiKey Part Number | CR0402-J/-2R2GLFTR-ND - Tape & Reel (TR) CR0402-J/-2R2GLFCT-ND - Cut Tape (CT) CR0402-J/-2R2GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-J/-2R2GLF |
Description | RES SMD 2.2 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-J/-2R2GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -250/ +500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01300 | €0.13 |
| 25 | €0.00880 | €0.22 |
| 50 | €0.00680 | €0.34 |
| 100 | €0.00540 | €0.54 |
| 250 | €0.00400 | €1.00 |
| 500 | €0.00324 | €1.62 |
| 1.000 | €0.00267 | €2.67 |
| 5.000 | €0.00177 | €8.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00152 | €15.20 |
| 20.000 | €0.00131 | €26.20 |
| 30.000 | €0.00122 | €36.60 |
| 50.000 | €0.00111 | €55.50 |
| 70.000 | €0.00105 | €73.50 |
| 100.000 | €0.00099 | €99.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

