Similar
Similar
Similar
Similar
Similar

CR0402-FX-9313GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-9313GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-9313GLF |
Description | RES SMD 931K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 931 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-9313GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402931KFKED | Vishay Dale | 13.980 | 541-931KLCT-ND | €0.08000 | Similar |
| CRCW0402931KFKEE | Vishay Dale | 0 | CRCW0402931KFKEE-ND | €0.00342 | Similar |
| CRCW0402931KFKTD | Vishay Dale | 0 | CRCW0402931KFKTD-ND | €0.02000 | Similar |
| RC0402FR-07931KL | YAGEO | 52.952 | YAG3258CT-ND | €0.08000 | Similar |
| RMCF0402FT931K | Stackpole Electronics Inc | 11.288 | 738-RMCF0402FT931KCT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.00218 | €43.60 |
| Unit Price without VAT: | €0.00218 |
|---|---|
| Unit Price with VAT: | €0.00262 |




