
CR0402-FX-9102GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-9102GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-9102GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-9102GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-9102GLF |
Description | RES SMD 91K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-9102GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01400 | €0.14 |
| 25 | €0.00960 | €0.24 |
| 50 | €0.00760 | €0.38 |
| 100 | €0.00600 | €0.60 |
| 250 | €0.00452 | €1.13 |
| 500 | €0.00368 | €1.84 |
| 1.000 | €0.00304 | €3.04 |
| 5.000 | €0.00204 | €10.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00176 | €17.60 |
| 20.000 | €0.00153 | €30.60 |
| 30.000 | €0.00142 | €42.60 |
| 50.000 | €0.00131 | €65.50 |
| 70.000 | €0.00124 | €86.80 |
| 100.000 | €0.00118 | €118.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

