Similar
Similar
Similar
Similar
Similar

CR0402-FX-42R2GLF | |
|---|---|
DigiKey Part Number | CR0402-FX-42R2GLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-42R2GLF |
Description | RES SMD 42.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 42.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-42R2GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FR-0742R2L | YAGEO | 13.268 | 13-AC0402FR-0742R2LCT-ND | €0.08000 | Similar |
| CRCW040242R2FKED | Vishay Dale | 80.080 | 541-42.2LCT-ND | €0.08000 | Similar |
| CRCW040242R2FKTD | Vishay Dale | 0 | CRCW040242R2FKTD-ND | €0.02000 | Similar |
| RC0402FR-0742R2L | YAGEO | 0 | 13-RC0402FR-0742R2LCT-ND | €0.08000 | Similar |
| RMCF0402FT42R2 | Stackpole Electronics Inc | 2.776 | RMCF0402FT42R2CT-ND | €0.08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | €0.00218 | €43.60 |
| Unit Price without VAT: | €0.00218 |
|---|---|
| Unit Price with VAT: | €0.00262 |





