
CR0402-FX-23R7GLF | |
|---|---|
DigiKey Part Number | 118-CR0402-FX-23R7GLFTR-ND - Tape & Reel (TR) 118-CR0402-FX-23R7GLFCT-ND - Cut Tape (CT) 118-CR0402-FX-23R7GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-FX-23R7GLF |
Description | RES SMD 23.7 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 23.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-FX-23R7GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01700 | €0.17 |
| 25 | €0.01240 | €0.31 |
| 50 | €0.00960 | €0.48 |
| 100 | €0.00770 | €0.77 |
| 250 | €0.00472 | €1.18 |
| 500 | €0.00344 | €1.72 |
| 1.000 | €0.00297 | €2.97 |
| 5.000 | €0.00198 | €9.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00106 | €10.60 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

