226 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR0402-FX-2260GLF

DigiKey Part Number
118-CR0402-FX-2260GLFTR-ND - Tape & Reel (TR)
118-CR0402-FX-2260GLFCT-ND - Cut Tape (CT)
118-CR0402-FX-2260GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR0402-FX-2260GLF
Description
RES SMD 226 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
226 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR0402-FX-2260GLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0402 (1005 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Resistance
Height - Seated (Max)
0.016" (0.40mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402226RFKEDVishay Dale235541-226LCT-ND€0.08000Similar
CRCW0402226RFKTDVishay Dale710541-CRCW0402226RFKTDCT-ND€0.14000Similar
RC0402FR-07226RLYAGEO15.086YAG3060CT-ND€0.08000Similar
RMCF0402FT226RStackpole Electronics Inc63.547RMCF0402FT226RCT-ND€0.08000Similar
In-Stock: 9.567
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.01800€0.18
25€0.01280€0.32
50€0.01020€0.51
100€0.00820€0.82
250€0.00624€1.56
500€0.00516€2.58
1.000€0.00433€4.33
5.000€0.00300€15.00
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.00262€26.20
20.000€0.00232€46.40
30.000€0.00217€65.10
50.000€0.00201€100.50
70.000€0.00192€134.40
100.000€0.00184€184.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600