
CR0201-JW-106GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-JW-106GLFTR-ND - Tape & Reel (TR) 118-CR0201-JW-106GLFCT-ND - Cut Tape (CT) 118-CR0201-JW-106GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-JW-106GLF |
Description | RES SMD 10M OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-JW-106GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 25 | €0.01480 | €0.37 |
| 50 | €0.01180 | €0.59 |
| 100 | €0.00960 | €0.96 |
| 250 | €0.00736 | €1.84 |
| 500 | €0.00612 | €3.06 |
| 1.000 | €0.00515 | €5.15 |
| 5.000 | €0.00362 | €18.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.00319 | €31.90 |
| 20.000 | €0.00284 | €56.80 |
| 30.000 | €0.00267 | €80.10 |
| 50.000 | €0.00249 | €124.50 |
| 70.000 | €0.00239 | €167.30 |
| 100.000 | €0.00229 | €229.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09600 |

