
CMP2512AFX-47R0ELF | |
|---|---|
DigiKey Part Number | 118-CMP2512AFX-47R0ELFTR-ND - Tape & Reel (TR) 118-CMP2512AFX-47R0ELFCT-ND - Cut Tape (CT) 118-CMP2512AFX-47R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP2512AFX-47R0ELF |
Description | RESHIGHPOWERA 2512 47R 1% 1.5W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP2512AFX-47R0ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.122" W (6.40mm x 3.10mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.23800 | €2.38 |
| 25 | €0.19840 | €4.96 |
| 50 | €0.17560 | €8.78 |
| 100 | €0.15760 | €15.76 |
| 250 | €0.13936 | €34.84 |
| 500 | €0.12882 | €64.41 |
| 1.000 | €0.12046 | €120.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.09589 | €383.56 |
| 8.000 | €0.08798 | €703.84 |
| 12.000 | €0.08763 | €1,051.56 |
| 20.000 | €0.08722 | €1,744.40 |
| 28.000 | €0.08698 | €2,435.44 |
| 40.000 | €0.08674 | €3,469.60 |
| 48.000 | €0.08662 | €4,157.76 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

