47 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMP2512AFX-47R0ELF

DigiKey Part Number
118-CMP2512AFX-47R0ELFTR-ND - Tape & Reel (TR)
118-CMP2512AFX-47R0ELFCT-ND - Cut Tape (CT)
118-CMP2512AFX-47R0ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMP2512AFX-47R0ELF
Description
RESHIGHPOWERA 2512 47R 1% 1.5W T
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
47 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CMP2512AFX-47R0ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.122" W (6.40mm x 3.10mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.819
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.41000€0.41
10€0.23800€2.38
25€0.19840€4.96
50€0.17560€8.78
100€0.15760€15.76
250€0.13936€34.84
500€0.12882€64.41
1.000€0.12046€120.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000€0.09589€383.56
8.000€0.08798€703.84
12.000€0.08763€1,051.56
20.000€0.08722€1,744.40
28.000€0.08698€2,435.44
40.000€0.08674€3,469.60
48.000€0.08662€4,157.76
Manufacturers Standard Package
Unit Price without VAT:€0.41000
Unit Price with VAT:€0.49200