
CMP2512-FX-5110ELF | |
|---|---|
DigiKey Part Number | 118-CMP2512-FX-5110ELFTR-ND - Tape & Reel (TR) 118-CMP2512-FX-5110ELFCT-ND - Cut Tape (CT) 118-CMP2512-FX-5110ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMP2512-FX-5110ELF |
Description | RESHIGHPOWER 2512 511R 1% 1.5W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 511 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CMP2512-FX-5110ELF Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.122" W (6.40mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.41000 | €0.41 |
| 10 | €0.23400 | €2.34 |
| 25 | €0.19440 | €4.86 |
| 50 | €0.17160 | €8.58 |
| 100 | €0.15370 | €15.37 |
| 250 | €0.13556 | €33.89 |
| 500 | €0.12508 | €62.54 |
| 1.000 | €0.11673 | €116.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.10483 | €419.32 |
| 8.000 | €0.10063 | €805.04 |
| 12.000 | €0.09858 | €1,182.96 |
| 20.000 | €0.09636 | €1,927.20 |
| 28.000 | €0.09509 | €2,662.52 |
| 40.000 | €0.09389 | €3,755.60 |
| Unit Price without VAT: | €0.41000 |
|---|---|
| Unit Price with VAT: | €0.49200 |

