


CMF-SDP25A-2 | |
|---|---|
DigiKey Part Number | 118-CMF-SDP25A-2TR-ND - Tape & Reel (TR) 118-CMF-SDP25A-2CT-ND - Cut Tape (CT) 118-CMF-SDP25A-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMF-SDP25A-2 |
Description | PTC RESET FUSE 230V 130MA 4SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 230V (250V Int) 130 mA Ih Surface Mount 4-SMD Cube |
Datasheet | Datasheet |
EDA/CAD Models | CMF-SDP25A-2 Models |
Category | Current - Max 2.8 A |
Manufacturer Bourns Inc. | Time to Trip 300 ms |
Series | Resistance - 25°C (Typ) 25 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Ceramic | Package / Case 4-SMD Cube |
Voltage - Max 230V (250V Int) | Size / Dimension 0.344" L x 0.283" W (8.75mm x 7.20mm) |
Current - Hold (Ih) (Max) 130 mA | Thickness (Max) 0.402" (10.20mm) |
Current - Trip (It) 260 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.14000 | €1.14 |
| 5 | €0.94200 | €4.71 |
| 10 | €0.86900 | €8.69 |
| 50 | €0.72060 | €36.03 |
| 100 | €0.66480 | €66.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | €0.56555 | €226.22 |
| 800 | €0.52136 | €417.09 |
| 1.200 | €0.49703 | €596.44 |
| 2.000 | €0.46788 | €935.76 |
| 2.800 | €0.44954 | €1,258.71 |
| 4.000 | €0.43081 | €1,723.24 |
| Unit Price without VAT: | €1.14000 |
|---|---|
| Unit Price with VAT: | €1.36800 |

