Ceramic PTC Resettable Fuse 230V (250V Int) 130 mA Ih Surface Mount 4-SMD Cube
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Ceramic PTC Resettable Fuse 230V (250V Int) 130 mA Ih Surface Mount 4-SMD Cube
Basics of NTC and PTC Thermistors - Another Teaching Moment

CMF-SDP25-2

DigiKey Part Number
118-CMF-SDP25-2TR-ND - Tape & Reel (TR)
118-CMF-SDP25-2CT-ND - Cut Tape (CT)
118-CMF-SDP25-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMF-SDP25-2
Description
PTC RESET FUSE 230V 130MA 4SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Ceramic PTC Resettable Fuse 230V (250V Int) 130 mA Ih Surface Mount 4-SMD Cube
Datasheet
 Datasheet
EDA/CAD Models
CMF-SDP25-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Voltage - Max
230V (250V Int)
Current - Hold (Ih) (Max)
130 mA
Current - Trip (It)
260 mA
Current - Max
2.8 A
Time to Trip
200 ms
Resistance - 25°C (Typ)
25 Ohms
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD Cube
Size / Dimension
0.433" L x 0.354" W (11.00mm x 9.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.453" (11.50mm)
Lead Spacing
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.31000€1.31
5€1.08200€5.41
10€0.99900€9.99
50€0.82900€41.45
100€0.76480€76.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
350€0.66083€231.29
700€0.60923€426.46
1.050€0.58081€609.85
1.750€0.54674€956.79
2.450€0.52531€1,287.01
3.500€0.50343€1,762.01
Manufacturers Standard Package
Unit Price without VAT:€1.31000
Unit Price with VAT:€1.57200