Similar

CMF-SD10-2 | |
|---|---|
DigiKey Part Number | CMF-SD10-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF-SD10-2 |
Description | PTC RESET FUSE 220V 150MA 4SMD |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 220V (600V Int) 150 mA Ih Surface Mount 4-SMD Cube |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ceramic | |
Voltage - Max | 220V (600V Int) | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Trip (It) | 360 mA | |
Current - Max | 1 A | |
Time to Trip | 4.5 s | |
Resistance - 25°C (Typ) | 10 Ohms | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD Cube | |
Size / Dimension | 0.402" L x 0.354" W (10.20mm x 9.00mm) | |
Height - Seated (Max) | 0.425" (10.80mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.099" (2.51mm) | |
Approval Agency | - | |
Base Product Number |


