
CM453232-R56ML | |
|---|---|
DigiKey Part Number | CM453232-R56MLTR-ND - Tape & Reel (TR) CM453232-R56MLCT-ND - Cut Tape (CT) CM453232-R56MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-R56ML |
Description | FIXED IND 560NH 520MA 360 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 nH Unshielded Drum Core, Wirewound Inductor 520 mA 360mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-R56ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 360mOhm Max | |
Q @ Freq | 40 @ 25.2MHz | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 25.2 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Supplier Device Package | 1812 | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.18900 | €1.89 |
| 100 | €0.15540 | €15.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.13552 | €67.76 |
| 1.000 | €0.12778 | €127.78 |
| 1.500 | €0.12346 | €185.19 |
| 2.500 | €0.11822 | €295.55 |
| 3.500 | €0.11490 | €402.15 |
| 5.000 | €0.11148 | €557.40 |
| 12.500 | €0.10316 | €1,289.50 |
| 25.000 | €0.09729 | €2,432.25 |
| 50.000 | €0.09305 | €4,652.50 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.27600 |

