
CM453232-1R0JL | |
|---|---|
DigiKey Part Number | CM453232-1R0JLTR-ND - Tape & Reel (TR) CM453232-1R0JLCT-ND - Cut Tape (CT) CM453232-1R0JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-1R0JL |
Description | FIXED IND 1UH 450MA 500 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 450 mA 500mOhm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-1R0JL Models |
Category | DC Resistance (DCR) 500mOhm Max |
Mfr | Q @ Freq 50 @ 7.96MHz |
Series | Frequency - Self Resonant 100MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21200 | €2.12 |
| 100 | €0.17480 | €17.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.15246 | €76.23 |
| 1.000 | €0.14374 | €143.74 |
| 1.500 | €0.13888 | €208.32 |
| 2.500 | €0.13299 | €332.47 |
| 3.500 | €0.12925 | €452.38 |
| 5.000 | €0.12540 | €627.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

