
CM453232-181JL | |
|---|---|
DigiKey Part Number | 118-CM453232-181JLTR-ND - Tape & Reel (TR) 118-CM453232-181JLCT-ND - Cut Tape (CT) 118-CM453232-181JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM453232-181JL |
Description | FIXED IND 180UH 102MA 9.5 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 102 mA 9.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-181JL Models |
Category | DC Resistance (DCR) 9.5Ohm Max |
Mfr | Q @ Freq 40 @ 796kHz |
Series | Frequency - Self Resonant 5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±5% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.21200 | €2.12 |
| 100 | €0.17480 | €17.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.15246 | €76.23 |
| 1.000 | €0.14374 | €143.74 |
| 1.500 | €0.13888 | €208.32 |
| 2.500 | €0.13299 | €332.47 |
| 3.500 | €0.12925 | €452.38 |
| 5.000 | €0.12540 | €627.00 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |

