Direct
Similar
Similar
Similar
Similar
Similar
Similar

CM453232-150KL | |
|---|---|
DigiKey Part Number | CM453232-150KLTR-ND - Tape & Reel (TR) CM453232-150KLCT-ND - Cut Tape (CT) CM453232-150KLDKR-ND - Digi-Reel® |
Manufacturer | Bourns Inc. |
Manufacturer Product Number | CM453232-150KL |
Description | FIXED IND 15UH 200MA 2.5 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Unshielded Drum Core, Wirewound Inductor 200 mA 2.5Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CM453232-150KL Models |
Category | DC Resistance (DCR) 2.5Ohm Max |
Mfr | Q @ Freq 50 @ 2.52MHz |
Series | Frequency - Self Resonant 17MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 2.52 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 1812 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PM1812-150J-RC | Bourns Inc. | 1.853 | 118-PM1812-150J-RCCT-ND | €0.26000 | Direct |
| 1812-153K | Delevan | 0 | DN12153TR-ND | €1.82510 | Similar |
| 744766115 | Würth Elektronik | 0 | 732-744766115CT-ND | €0.63000 | Similar |
| IMC1812BN150K | Vishay Dale | 0 | IMC1812BN150K-ND | €0.85372 | Similar |
| IMC1812EB150K | Vishay Dale | 0 | IMC1812EB150K-ND | €0.59266 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.20300 | €2.03 |
| 100 | €0.16680 | €16.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.14542 | €72.71 |
| 1.000 | €0.13710 | €137.10 |
| 1.500 | €0.13246 | €198.69 |
| 2.500 | €0.12684 | €317.10 |
| 3.500 | €0.12328 | €431.48 |
| 5.000 | €0.11961 | €598.05 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.30000 |





