4.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 85mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM13092CT-412

DigiKey Part Number
118-CM13092CT-412-ND
Manufacturer
Manufacturer Product Number
CM13092CT-412
Description
CMC 4.1MH 1.2A 2LN THROUGH HOLE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 85mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
4.1 mH @ 10 kHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
85mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.512" L x 0.362" W (13.00mm x 9.20mm)
Height (Max)
0.630" (16.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€3.19000€3.19
10€2.62000€26.20
25€2.42360€60.59
40€2.32875€93.15
81€2.19346€177.67
243€1.99848€485.63
486€1.88467€915.95
972€1.77752€1,727.75
2.430€1.72740€4,197.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€3.19000
Unit Price with VAT:€3.82800