
CHV2512-JW-106ELF | |
|---|---|
DigiKey Part Number | CHV2512-JW-106ELFTR-ND - Tape & Reel (TR) CHV2512-JW-106ELFCT-ND - Cut Tape (CT) CHV2512-JW-106ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2512-JW-106ELF |
Description | RES SMD 10M OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV2512-JW-106ELF Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.43000 | €0.43 |
| 10 | €0.25000 | €2.50 |
| 25 | €0.20800 | €5.20 |
| 50 | €0.18420 | €9.21 |
| 100 | €0.16540 | €16.54 |
| 250 | €0.14628 | €36.57 |
| 500 | €0.13526 | €67.63 |
| 1.000 | €0.12648 | €126.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.11396 | €455.84 |
| 8.000 | €0.10955 | €876.40 |
| 12.000 | €0.10740 | €1,288.80 |
| 20.000 | €0.10506 | €2,101.20 |
| 28.000 | €0.10372 | €2,904.16 |
| 40.000 | €0.10246 | €4,098.40 |
| Unit Price without VAT: | €0.43000 |
|---|---|
| Unit Price with VAT: | €0.51600 |

