
CHV2512-FX-2204ELF | |
|---|---|
DigiKey Part Number | CHV2512-FX-2204ELFTR-ND - Tape & Reel (TR) CHV2512-FX-2204ELFCT-ND - Cut Tape (CT) CHV2512-FX-2204ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHV2512-FX-2204ELF |
Description | RES SMD 2.2M OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±1% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHV2512-FX-2204ELF Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.52000 | €0.52 |
| 10 | €0.30100 | €3.01 |
| 25 | €0.25360 | €6.34 |
| 50 | €0.22600 | €11.30 |
| 100 | €0.20430 | €20.43 |
| 250 | €0.18228 | €45.57 |
| 500 | €0.16958 | €84.79 |
| 1.000 | €0.15945 | €159.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.14500 | €580.00 |
| 8.000 | €0.13991 | €1,119.28 |
| 12.000 | €0.13742 | €1,649.04 |
| 20.000 | €0.13472 | €2,694.40 |
| 28.000 | €0.13318 | €3,729.04 |
| 40.000 | €0.13172 | €5,268.80 |
| Unit Price without VAT: | €0.52000 |
|---|---|
| Unit Price with VAT: | €0.62400 |

