
CHP0805-FX-82R0ELF | |
|---|---|
DigiKey Part Number | 118-CHP0805-FX-82R0ELFTR-ND - Tape & Reel (TR) 118-CHP0805-FX-82R0ELFCT-ND - Cut Tape (CT) 118-CHP0805-FX-82R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHP0805-FX-82R0ELF |
Description | RESHIGHPOWER 0805 82R0 1% 1/2W T |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.14400 | €1.44 |
| 25 | €0.11680 | €2.92 |
| 50 | €0.10120 | €5.06 |
| 100 | €0.08890 | €8.89 |
| 250 | €0.07644 | €19.11 |
| 500 | €0.06930 | €34.65 |
| 1.000 | €0.06362 | €63.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05453 | €272.65 |
| 10.000 | €0.05188 | €518.80 |
| 15.000 | €0.05059 | €758.85 |
| 25.000 | €0.04919 | €1,229.75 |
| 35.000 | €0.04839 | €1,693.65 |
| 50.000 | €0.04763 | €2,381.50 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.32400 |

