
CFN1206-FX-R010ELF | |
|---|---|
DigiKey Part Number | CFN1206-FX-R010ELFTR-ND - Tape & Reel (TR) CFN1206-FX-R010ELFCT-ND - Cut Tape (CT) CFN1206-FX-R010ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN1206-FX-R010ELF |
Description | RES 0.01 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN1206-FX-R010ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.35000 | €0.35 |
| 10 | €0.22500 | €2.25 |
| 25 | €0.19000 | €4.75 |
| 50 | €0.16860 | €8.43 |
| 100 | €0.15030 | €15.03 |
| 250 | €0.13008 | €32.52 |
| 500 | €0.11748 | €58.74 |
| 1.000 | €0.10675 | €106.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08987 | €359.48 |
| 8.000 | €0.08329 | €666.32 |
| 12.000 | €0.07990 | €958.80 |
| 20.000 | €0.07608 | €1,521.60 |
| 28.000 | €0.07380 | €2,066.40 |
| 40.000 | €0.07157 | €2,862.80 |
| Unit Price without VAT: | €0.35000 |
|---|---|
| Unit Price with VAT: | €0.42000 |

