
CFN0805-FX-R020ELF | |
|---|---|
DigiKey Part Number | CFN0805-FX-R020ELFTR-ND - Tape & Reel (TR) CFN0805-FX-R020ELFCT-ND - Cut Tape (CT) CFN0805-FX-R020ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFN0805-FX-R020ELF |
Description | RES 0.02 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | CFN0805-FX-R020ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.22000 | €2.20 |
| 25 | €0.18640 | €4.66 |
| 50 | €0.16540 | €8.27 |
| 100 | €0.14740 | €14.74 |
| 250 | €0.12760 | €31.90 |
| 500 | €0.11520 | €57.60 |
| 1.000 | €0.10465 | €104.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.08808 | €352.32 |
| 8.000 | €0.08160 | €652.80 |
| 12.000 | €0.07828 | €939.36 |
| 20.000 | €0.07452 | €1,490.40 |
| 28.000 | €0.07228 | €2,023.84 |
| 40.000 | €0.07009 | €2,803.60 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.40800 |

