10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN0603AFZ-R010ELF

DigiKey Part Number
118-CFN0603AFZ-R010ELFTR-ND - Tape & Reel (TR)
118-CFN0603AFZ-R010ELFCT-ND - Cut Tape (CT)
118-CFN0603AFZ-R010ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CFN0603AFZ-R010ELF
Description
RESMETALFOIL A 0603 R010 1% 0.5W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CFN0603AFZ-R010ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.38000€0.38
10€0.24000€2.40
25€0.20360€5.09
50€0.18080€9.04
100€0.16120€16.12
250€0.13968€34.92
500€0.12624€63.12
1.000€0.11478€114.78
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000€0.09439€471.95
10.000€0.08772€877.20
15.000€0.08430€1,264.50
25.000€0.08043€2,010.75
35.000€0.07812€2,734.20
50.000€0.07586€3,793.00
60.000€0.07478€4,486.80
Manufacturers Standard Package
Unit Price without VAT:€0.38000
Unit Price with VAT:€0.45600