CFN0402-JX-R020ELF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: €0.07288
Datasheet
20 mOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Current Sense Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFN0402-JX-R020ELF

DigiKey Part Number
118-CFN0402-JX-R020ELFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CFN0402-JX-R020ELF
Description
RESMETALFOIL 0402 R02 5% 0.25W T
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 mOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Current Sense Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CFN0402-JX-R020ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.043" L x 0.022" W (1.10mm x 0.55mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.08312€831.20
Manufacturers Standard Package
Unit Price without VAT:€0.08312
Unit Price with VAT:€0.09974