
CE201210-47NJ | |
|---|---|
DigiKey Part Number | CE201210-47NJTR-ND - Tape & Reel (TR) CE201210-47NJCT-ND - Cut Tape (CT) CE201210-47NJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CE201210-47NJ |
Description | FIXED IND 47NH 300MA 700 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Multilayer Inductor 300 mA 700mOhm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CE201210-47NJ Models |
Category | DC Resistance (DCR) 700mOhm Max |
Mfr | Q @ Freq 23 @ 100MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0805 (2012 Metric) |
Inductance | Supplier Device Package 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Current Rating (Amps) | Height - Seated (Max) 0.041" (1.03mm) |
Shielding Unshielded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.11000 | €0.11 |
| 10 | €0.09300 | €0.93 |
| 100 | €0.07680 | €7.68 |
| 1.000 | €0.06319 | €63.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | €0.05618 | €224.72 |
| 8.000 | €0.05297 | €423.76 |
| 12.000 | €0.05118 | €614.16 |
| 20.000 | €0.04901 | €980.20 |
| 28.000 | €0.04764 | €1,333.92 |
| 40.000 | €0.04622 | €1,848.80 |
| Unit Price without VAT: | €0.11000 |
|---|---|
| Unit Price with VAT: | €0.13200 |

