Similar
Similar
Similar

CDNBS08-PLC03-3.3 | |
|---|---|
DigiKey Part Number | CDNBS08-PLC03-3.3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDNBS08-PLC03-3.3 |
Description | TVS DIODE 3VWM 18VC 8-SOIC |
Customer Reference | |
Detailed Description | 18V Clamp 94A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CDNBS08-PLC03-3.3 Models |
Category | Power - Peak Pulse 1800W (1.8kW) |
Mfr | Power Line Protection Yes |
Packaging Tape & Reel (TR) | Applications Ethernet |
Part Status Obsolete | Capacitance @ Frequency 20pF @ 1MHz |
Type Steering (Rail to Rail) | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 3.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 18V | Base Product Number |
Current - Peak Pulse (10/1000µs) 94A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LC03-3.3.TBT | Semtech Corporation | 4.665 | LC03-3.3CT-ND | €4.65000 | Similar |
| LC03-3.3BTG | Littelfuse Inc. | 10.512 | F4205CT-ND | €2.97000 | Similar |
| SP03-3.3BTG | Littelfuse Inc. | 8.324 | F3276CT-ND | €3.07000 | Similar |



