


CD214C-FS3J | |
|---|---|
DigiKey Part Number | 118-CD214C-FS3JTR-ND - Tape & Reel (TR) 118-CD214C-FS3JCT-ND - Cut Tape (CT) 118-CD214C-FS3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD214C-FS3J |
Description | DIODE STANDARD 600V 3A 2SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 3A Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CD214C-FS3J Models |
Category | Reverse Recovery Time (trr) 35 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 19pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package 2-SMD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.79000 | €0.79 |
| 10 | €0.49100 | €4.91 |
| 100 | €0.31810 | €31.81 |
| 500 | €0.24370 | €121.85 |
| 1.000 | €0.21969 | €219.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.18918 | €567.54 |
| 6.000 | €0.17381 | €1,042.86 |
| 9.000 | €0.16598 | €1,493.82 |
| 15.000 | €0.15718 | €2,357.70 |
| 21.000 | €0.15197 | €3,191.37 |
| 30.000 | €0.14691 | €4,407.30 |
| Unit Price without VAT: | €0.79000 |
|---|---|
| Unit Price with VAT: | €0.94800 |

